• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-USBE-820 7+1 port KVM extender PC-controlled Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-USBE-820 USB 3.0 Extender, 100m, with USB-C® input and transmitter local hub, black

  • Can extend USB 3.2 Gen 1 signal to a distance of up to 100m/328ft via a single CAT6a cable.
  • Transmitter: One USB-C® host port, one USB-C® and two USB-A device ports.
  • Receiver: Two USB-C® and two USB-A ports.
  • Bi-directional 24V PoC (Power over Cable) for supplying power to the transmitter or receiver.
  • Ideal for long-range USB signal transmission between USB sources and devices, e.g. webcams, PTZ cameras, keyboards, mouse devices, USB microphones, flash sticks, printers, scanners, and touch panel displays

Technical specifications

Product type

KVM extender

Supported monitors

1

No. of inputs

1 x

Interfaces (input)

USB C® (USB 3.2 1st gen)

No. of outputs

7 x

Interfaces (output)

USB C® (USB 3.2 1st gen)

Power supply (LOV)

mains-powered

Distributor/switch features

PC-controlled

Factory colour

Black

Weight

265 g

Width

100 mm

Height

25.5 mm

Depth

85 mm

Dim

(W x H x D) 100 x 25.5 x 85 mm

Port

7+1 port

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368216 SpeaKa Professional SP-USBE-820 7+1 port KVM extender PC-controlled Black

Description


Range extension for the computer peripherals
If USB source and destination devices must communicate with each other over long distances, the SpeaKa Professional SP-USB 820 USB 3.0 Extender is the ideal partner: Webcams, PTZ cameras, keyboards, mice, USB microphones, Storage media, printers, scanners or touch-panel displays can be connected and controlled at a distance of up to 100 meters.
Connection via CAT6a cable
Data exchange and power supply of the receiver are carried out via a single CAT6a cable. This simplifies the installation and avoids additional lines, since the receiver does not need any separate power supply. The communication between transmitter and receiver is done via USB 3.2 1st Gen 1 with transfer speeds of up to five Gbps. Older devices can also be integrated: The SpeaKa Professional SP-USB-820 USB 3.0 Extender is backward compatible to USB 2.0 and 1.1 and enables hardware acceleration for parallel and bulk data transfers.
USB-C and USB-A connections
The transmitter is equipped with a USB-C® computer connection, a USB-C® and two USB-A device connections. The receiver has two USB-C® and two USB-A connectors. In addition, firmware upgrades can be done via the USB-C® service connection. The SpeaKa Professional SP-USB-820 USB 3.0 Extender supports FSYNC GPIO pass-through for using an industrial camera. No drivers, downloads, or software required: Just plug and play and get started.
Delivery includes accessories
The delivery package contains everything necessary for immediate installation and start-up: USB 3.2 Gen 1 transmitter and receiver, the power supply unit, two 4-pin 3.5 mm Phoenix plugs, mounting bracket, machine screws and a user manual.

This text is machine translated.

Features

  • Extends USB 3.2 Gen 1 signal up to 100m/328ft via CAT6a cable
  • USB 3.2 Gen 1 connectivity with data transfer rate of up to 5Gbps
  • Backwards compatible with USB 2.0 and 1.1
  • Hardware acceleration for isochronous and bulk transfer
  • Transmitter features 1x USB-C® host port, 1x USB-C® and 2x USB-A device ports
  • Receiver features 2x USB-C® (1x 5V@1A and 1x 5V@1.5A) and 2x USB-A device ports (1x 5V@1A and 1x 5V@1.5A)
  • Supports firmware upgrade via USB-C® service port
  • Supports FSYNC GPIO pass-through for industry camera use
  • Supports bi-directional 24V PoC (Power over Cable) for powering receiver or transmitter
  • Plug-and-play: no drivers, downloads, or software required

Scope of delivery

  • USB 3.2 Gen 1 extender (Transmitter)
  • USB 3.2 Gen 1 extender (Receiver)
  • 24V/3.75A Locking power supply
  • 2× 4-pin-3.5mm phoenix connector (Male)
  • 4× Mounting ear
  • 8× Machine screw (KM3*4)
  • User manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)