
Highlights & Details
Digitus video wall controller, 4 displays, 4K/30Hz
- Input signal via HDMI (DMI 2.0) or USB-C (DP 1.2a) with a maximum resolution of 4K/60Hz
- Output signal (Video Wall Mode, 4 displays) via HDMI at a maximum resolution of 4K/30Hz
- 8 display formats possible - 1x1, 2x1, 3x1, 4x1, 1x2, 1x3, 1x4, 2x2
- Audio extractor - enables coupling of the audio signal, playback via separate loudspeaker via analogue 3.5 mm stereo or digital S/PDIF
- Supports 180° image rotation (easy switching via remote control) - perfect e.g. for ceiling installations
- Convenient control options - Control via remote control, on the device (front panel buttons) itself or via RS232
- Comfortable changing of the resolutions of the 4 output displays on the device and via remote control
- Frame (bezel) adjustment - changing the picture edge in video wall mode comfortably via remote control
- Suitable for wall mounting
Technical specifications
- Maximum resolution input signal: 4K/60Hz
- Maximum resolution output signal (video wall mode): 4K/30Hz
- Video bandwidth 18 Gbps
- Max. HDMI cable length:
- 4K/60Hz → 8 m
- 4K/30Hz → 10 m.
- 1080p/60Hz → 15 m
- Operating temperature: 0° to 40° C
- Power consumption: Approx. 5.5 W
- Dimensions 10.0 × 22.0 × 3.0 cm
- Weight: 590 g
- Product type
HDMI extender
- Transfer type
via data cable
- Interfaces (input)
HDMI™
HDMI® input
USB C®
- Interfaces (output)
S/PDIF
Headphone jack (3.5 mm)
HDMI™
RS232
PSU connector
- Features
built-in LED display
- Resolution (max.)
3840 x 2160 p
- Range (max.)
10 m
- Factory colour
Black
- Weight
1.05 kg
- No. of outputs
4 x
- No. of inputs
1 x
- Supported monitors
4
- Power supply (LOV)
via PSU
- Version
Cable
- Type A
HDMI plug
- Type B
HDMI plug
- Cable use
USB-C®
- Connection type
USB-C®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3462080 Digitus DS-55358 HDMI™, HDMI® input, USB C® HDMI extender via data cable 10 m
User & Safety Instructions 3462080 Digitus DS-55358 HDMI™, HDMI® input, USB C® HDMI extender via data cable 10 m
User & Safety Instructions 3462080 Digitus DS-55358 HDMI™, HDMI® input, USB C® HDMI extender via data cable 10 m
Description
This text is machine translated.
Scope of delivery
- 1x video wall controller
- 1x remote control (CR2025 button cell included)
- 1x power supply, EU plug (12V/1A, 1.2 m)
- 1x IR extension cable (1.5 m)
- 1 x RS232 terminal Block
- 1x mounting material
- 1x user manual































