
Highlights & Details
Digitus DS-55328/ 4K wireless HDMI extender/splitter set, 1x4 150 m, 1x TX, 1x RX
- Wireless HDMI signal transmission up to 150 m (unrestricted view)
- Point-to-multipoint connection — 1x transmitter (source) + up to 4x receiver (output device)
- Additional receiver units available separately: DS-55329
- Supports wireless AV signal transmission with resolutions up to 4K UHD (2160p/30Hz)
- Thanks to Plug & Play, it is easy to use and use – plug in and start, no driver or software required
- Touch screen back control - Supports touch screen panels (via USB connection to the receiver)
- Power supply via USB-C port + power supply (included)
- AES 128 bit encryption
- WPA2 protocol
- HDMI 2.0 / HDCP 2.2
Technical specifications
- Authentication protocol: WPA2 (WPA2-PSK / WPA2-Enterprise), AES 128-bit encryption
- Transmission distance 1:1 connection: Up to 150 m (unrestricted view)
- Transmission distance 1:2 connection: Up to 100 m (unrestricted view)
- Transmission distance 1:3 connection: Up to 30 m (unrestricted view)
- Transmission distance 1:4 connection: Up to 15 m (unrestricted view)
- HDMI version 2.0
- HDCP version: 2.2
- Radio channel IEEE 802.11.b/g/n/ac
- Frequency band Dual band, 2.4/5G
- Compression: H.265
- Latency: Approx. 5 100 ms
- PCM audio format
- Audio channel: 2 channels
- Transmitter connections: 1x HDMI input (signal source, 4K/60Hz max.); 1x HDMI loop out / output (output device, 4K/60Hz max.); 1x micro USB input - data connection of the source for using KVM function; 1x IR output - connection of IR transmitter for controlling the signal source; 1x USB-C input - connection power adapter (5V/2A); 1x on/off switch
- Receiver unit connections: 1x HDMI output (output device, 4K/60Hz max.); 2x USB-A input (connection of mouse/keyboard/touch panel); 1x USB-C input - connection power supply unit (5V/2A); 1x reset button; 1x on/off switch
- Power consumption (1 unit): Approx. 5W
- Operating temperature 0 °C - 40 °C
- Product type
Wireless HDMI (set)
- Interfaces (input)
HDMI® 2.0b
HDMI® input
- Interfaces (output)
HDMI® 2.0b
HDMI® output
- Video resolution
3840 x 2160 Pixel
- Features
4-way multi-viewer switch
Digital whiteboard function
HDMI output (loop-through)
with loop function
built-in 3-port Ethernet hub
- Range (max.)
150 m
- Factory colour
Black
- Weight
660 g
- Length
79 mm
- Width
154 mm
- Height
22 mm
- Dim
(L x W x H) 79 x 154 x 22 mm
- Power supply (LOV)
mains-powered
via USB
- Version
Cable
- Cable use
PC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3132796 Digitus DS-55328 Wireless HDMI (set) 150 m 3840 x 2160 Pixel 4-way multi-viewer switch, Digital whiteboard function , HD
Description
This text is machine translated.
Features
- Housing: metal
- Colour, black
Scope of delivery
- 1x transmitter unit
- 1x receiver unit
- 2x USB power adapter (5V/2A)
- 2x USB-A to USB-C cable (1.5 m)
- 2x HDMI connection cable (1.5 m)
- 1x USB-A to micro USB cable (0.8 m)
- 1x IR transmitter cable (1.2 m)
- 1x QIG
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 319.97€ 315.47*








![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























