
Highlights & Details
SPEAKA Professional HDMI wireless KVM extender
- 5 GHz Wi-Fi for long transmission range
- Supports HDMI 1.3 and HDCP 1.3
- 1 receiver supports up to 32 transmitters
- Supports multiple TX & RX
- Low latency: max. 0.3 sec.
- DC power port
Technical specifications
- Product type
Wireless HDMI (set)
- Frequency
5 GHz
- Interfaces (input)
HDMI™
USB A (USB 2.0)
Audio stereo (3.5 mm jack)
Infrared
- Interfaces (output)
HDMI™
USB A (USB 2.0)
Audio stereo (3.5 mm jack)
Infrared
- Video resolution
1920 x 1080 Pixel
- Features
Secure wireless transmission
HDMI output (loop-through)
- Range (max.)
150 m
- Factory colour
Black
Grey (metallic)
- Weight
566 g
- Width
165.5 mm
- Height
140.2 mm
- Dim
(W x H x D) 165.5 x 140.2 x 107.8 mm
- Depth
107.8 mm
- Power supply (LOV)
via DC in
- Switch function
Manual
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751052 SpeaKa Professional SP-HWE-800 Wireless HDMI (set) 150 m 5 GHz 1920 x 1080 Pixel Secure wireless transmission, HDMI outp
Description
Professional solution for video transmission over large distances
This set enables wireless transmission of HDMI-signals in 1080p resolution over a distance of up to 150 meters. It supports the switch and splitter mode for display on different screens and has a through function, in order to connect a local screen to the HDMI transmitter. With a latency of less than 300 ms, you can enjoy videos and games without any noticeable delay. It is also possible to control a PC on the transmitter side via the integrated USB port with keyboard and mouse. The device also supports an infrared extender function, which enables you to control your device remotely using the respective remote control. By connecting an external audio port (3.5 mm headphone jack) you can use music and audio over wireless transmission. The device is HDCP-compliant and is perfectly suitable for the wireless transmission of HDMI-signals between the different rooms. It is also energy-efficient and has low power consumption.
This text is machine translated.
Features
- Support H.264 compressing
- RX select different TX
- Supports multi-cast configuration select
- Output Power 10dB max
- Super long distance: 150M (L.O.S)
Scope of delivery
- Transmitter
- Receiver
- IR receiver probe
- IR emitter probe
- USB A male to male cable
- 3.5 mm male to male audio cable
- 4x Extension antenna
- 2x DC 12V/1A power adapter
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 322.97*
What kind of AV Senders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































