
Highlights & Details
Speaka Professional 4K Wireless presentation transmitter
- Works with Renkforce 4K wireless presentation transmitter BN 2342739
- Get rid of messy cables and enjoy the convenience of wireless streaming
- 802.11 AC 2T2R WIFI MIMO for stable connection
- Transmitter and receiver pair automatically - no configuration required
- Plug and play, one click to share, high-efficiency meeting room solution
- Supports Windows/Mac/Linux
Technical specifications
- Product type
Wireless transmitter for SpeaKa Professional room speakers
- Frequency
2.4 GHz
5 GHz
5.8 GHz
- Interfaces (input)
HDMI™
- Interfaces (output)
Wi-Fi 5 (IEEE 802.11ac)
- Video resolution
1920 x 1080 Pixel
- Features
Secure wireless transmission
- Range (max.)
50 m
- Factory colour
Black
- Weight
85 g
- Width
75 mm
- Height
13 mm
- Dim
(W x H x D) 75 x 13 x 75 mm
- Depth
75 mm
- Power supply (LOV)
via USB
- Switch function
Key
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2342740 SpeaKa Professional SP-VShareZ Wireless transmitter for SpeaKa Professional room speakers 50 m 2.4 GHz, 5 GHz, 5.8 GHz 1
Description
Enables the meeting participant to transfer the contents of the notebook or computer simply and wirelessly to the receiver with a connected beamer or large screen by pressing a button.
No app, no setup, no cable mess, just click.
This text is machine translated.
Features
- Wi-Fi: 2.4 + 5 + 5.8 GHz
- WPA2/WPA-PSK/WPA2-PSK high security standard
- Compatible with a wide range of platforms including Windows/Mac/Linux
- TX: HDMI in x1, USB x 1
- HDCP 2.2
Scope of delivery
- Receiver
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 548.99*
What kind of AV Senders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















![SpeaKa Professional Audio/phono Extractor SP-HDA-501 [HDMI - HDMI] 3840 x 2160 Pixel eARC](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525733PI00/speaka-professional-audio-phono-extractor-sp-hda-501-hdmi-hdmi-3840-x-2160-pixel-earc.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![AV Converter [SDI - HDMI] SpeaKa Professional SP-MSD/HD-01](https://asset.conrad.com/media10/isa/160267/c1/-/en/1491416_LB_01_FB/av-converter-sdi-hdmi-speaka-professional-sp-msd-hd-01.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-510 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525735PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-510-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)











