
Number
Total (€ 38.99 / piece)
€ 67.99
-43 %
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
SpeaKa Professional SDI to HDMI converter
- Converts an SDI signal to an HDMI signal
Technical specifications
- SDI to HDMI
- Product type
AV Converter
- Connection type
SDI
HDMI
- No. of A connectors
1 x
- Type A
SDI
- No. of B connections
1 x
- Type B
HDMI socket
- Factory colour
Black
- Connector version
straight
- Version
Converter
- Cable use
AV
- Signal flow direction
Unidirectional (uni)
- Weight
150 g
- Length
80 mm
- Width
41 mm
- Height
25 mm
- Dim
(L x W x H) 80 x 41 x 25 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1491416 AV Converter [SDI - HDMI] SpeaKa Professional SP-MSD/HD-01
Information
Information 1491416 AV Converter [SDI - HDMI] SpeaKa Professional SP-MSD/HD-01
Description
Use the converter to convert an SDI signal into an HDMI signal. For example, connect a camera with SDI output on an HDMI monitor. The SDI video signals over a long distance on the monitor output.
The signal is transmitted via a conventional 75 Ohm coaxial cable with BNC connection.
This text is machine translated.
The signal is transmitted via a conventional 75 Ohm coaxial cable with BNC connection.
This text is machine translated.
Features
- Input/Output Resolutions: 480i, 576i, 720p @ 50/59 50/59 94/60, 94/60, 1080. i@29.97/30/50/59/24/25/1080p@23.97.. 94/60
- Bit rates of up to 2.97 GBit/s
Scope of delivery
- Converter
- Power supply unit (5V/1A)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 73.77€ 44.77*
What kind of Audio & HDMI Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![AV Converter [SDI - HDMI] SpeaKa Professional SP-MSD/HD-01](https://asset.conrad.com/media10/isa/160267/c1/-/en/1491416_LB_01_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![AV Converter [HDMI - SDI] SpeaKa Professional SP-HD/MSD-01](https://asset.conrad.com/media10/isa/160267/c1/-/en/1491433_LB_01_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![AV Converter [SDI - HDMI] SpeaKa Professional SP-MSD/HD-01](https://asset.conrad.com/media10/isa/160267/c1/-/en/1491416_LB_01_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-510 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525735PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-510-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor SP-AE-H/TC-04v2 [HDMI - HDMI, Toslink, Jack, RCA] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1677716_LB_01_FB/speaka-professional-audio-phono-extractor-sp-ae-h-tc-04v2-hdmi-hdmi-toslink-jack-rca-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor SP-HDA-501 [HDMI - HDMI] 3840 x 2160 Pixel eARC](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525733PI00/speaka-professional-audio-phono-extractor-sp-hda-501-hdmi-hdmi-3840-x-2160-pixel-earc.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AV Converter [HDMI - RCA composite] 1920 x 1080 Pixel SpeaKa Professional SP-HDMI2AV](https://asset.conrad.com/media10/isa/160267/c1/-/en/989287_LB_00_FB/av-converter-hdmi-rca-composite-1920-x-1080-pixel-speaka-professional-sp-hdmi2av.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AV Converter [Toslink, RCA Digital - RCA] SpeaKa Professional SP-DAC-TKC](https://asset.conrad.com/media10/isa/160267/c1/-/en/989149_LB_01_FB/av-converter-toslink-rca-digital-rca-speaka-professional-sp-dac-tkc.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![AV Converter [RCA - Toslink, RCA Digital] SpeaKa Professional SP-ADC-CTK](https://asset.conrad.com/media10/isa/160267/c1/-/en/989151_LB_02_FB/av-converter-rca-toslink-rca-digital-speaka-professional-sp-adc-ctk.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor [HDMI - HDMI, Jack, RCA] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1693321_LB_00_FB/speaka-professional-audio-phono-extractor-hdmi-hdmi-jack-rca-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-502 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525734PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-502-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Axing AV Converter AVM 3-00 [ - ]](https://asset.conrad.com/media10/isa/160267/c1/-/en/943272_BB_00_FB/axing-av-converter-avm-3-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![SpeaKa Professional AV Converter [RCA - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003042746PI00/speaka-professional-av-converter-rca-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![SpeaKa Professional TV/monitor Converter SP-SHC-200 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002615379PI00/speaka-professional-tv-monitor-converter-sp-shc-200-scart-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AV Adapter [VGA, Jack - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-VK/HD](https://asset.conrad.com/media10/isa/160267/c1/-/en/1503627_BB_00_FB/av-adapter-vga-jack-hdmi-1920-x-1080-pixel-speaka-professional-sp-vk-hd.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-12111624 [VGA, Jack - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003027906PI00/speaka-professional-av-converter-sp-12111624-vga-jack-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-9430148 [HDMI - SCART] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002357537PI00/speaka-professional-av-converter-sp-9430148-hdmi-scart-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-9395928 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002348982PI00/speaka-professional-av-converter-sp-9395928-scart-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor SP-HDA-190 [HDMI - HDMI] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003436465PI00/speaka-professional-audio-phono-extractor-sp-hda-190-hdmi-hdmi-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-HDA-500 [HDMI - HDMI] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002521199PI00/speaka-professional-av-converter-sp-hda-500-hdmi-hdmi-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-ATDAC-100 [RCA - Toslink, RCA Digital]](https://asset.conrad.com/media10/isa/160267/c1/-/en/003476092PI00/speaka-professional-av-converter-sp-atdac-100-rca-toslink-rca-digital.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LINDY Audio/phono Extractor HDMI 18G Audio Extractor [HDMI - HDMI] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002361113PI00/lindy-audio-phono-extractor-hdmi-18g-audio-extractor-hdmi-hdmi-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Axing AV Converter AVM 6-00 [ - ]](https://asset.conrad.com/media10/isa/160267/c1/-/en/942779_RB_00_FB/axing-av-converter-avm-6-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![ATEN AV Converter VC180 [VGA, Jack - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/989243_LB_00_FB/aten-av-converter-vc180-vga-jack-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)