
Highlights & Details
HDMI 18G audio extractor
- Extracts stereo or multichannel audio from an HDMI source
- 4K@60Hz video pass-through, with HDR support
- Supports stereo and multi-channel audio up to 7.1
- CEC and High-Res Audio Pass-through
Technical specifications
- Product type
Audio/phono Extractor
- Connection type
HDMI
- No. of A connectors
1 x
- Type A
HDMI socket
- No. of B connections
4 x
- Type B
HDMI socket
Toslink socket (ODT)
RCA socket (phono)
Micro USB socket
- Video resolution
3840 x 2160 Pixel
- Factory colour
Black
- Version
Extractor
- Cable use
Audio/phono
- Weight
118 g
- Length
104.4 mm
- Width
64 mm
- Height
28.3 mm
- Dim
(L x W x H) 104.4 x 64 x 28.3 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361113 LINDY Audio/phono Extractor HDMI 18G Audio Extractor [HDMI - HDMI] 3840 x 2160 Pixel
Warranty Terms
Warranty Terms 2361113 LINDY Audio/phono Extractor HDMI 18G Audio Extractor [HDMI - HDMI] 3840 x 2160 Pixel
Description
The full 18G HDMI 2.0 bandwidth is supported with resolutions up to 4096x2160@60Hz and pass-through support for REC.2020 color spaces, which contain the entire range of required colors for "high dynamic" content with extended contrast and true-to-life colors. With HDCP 2.2 support, the Extractor is ideal for use with source devices such as set-top boxes, game consoles and media players.
Through the support of multi-channel audio including Dolby Digital 5.1 (optical) and analogueue stereo via a 3.5mm connection, this device guarantees an impressive, three-dimensional surround sound performance for accompanying films, games and music. HDMI Hi-Res Audio Pass-Through also enables the playback of Hi-Res audio files without compression for an impeccable listening experience. The 3.5mm analogue connection ensures that 2-channel speaker setups can also be connected to the extractor - a versatile solution for private AV installations and applications in retail or conference rooms where audio systems that do not support HDMI are used.
The extractor is supplied with two mounting brackets.
This text is machine translated.
Features
- Video interface: HDMI
- Interface standard 2.0
- Supported bandwidth: 18Gbit/s.
- Maximum resolution:
- - 3840x2160@60Hz 4:4:4 8Bit
- - 3840x2160@60Hz 4:2:2 12Bit
- HDCP support: 2.2 / 1.4
- Audio interface:
- - SPDIF
- - Analogueue L/R.
- Chipset: IT66321
- Audio:
- - HDMI (pass-through): LPCM 5.1CH, Dolby Digital 2/5.1CH, DTS Audio 2/5.1CH, Dolby DigitalPlus, DTS-HD master audio, Dolby TrueHD
- - Optical: LPCM 2CH, Dolby Digital 2/5.1CH, DTS Audio 2/5.1CH, DTS Audio 2CH, Dolby Digital 2CH
- - Analogue L/R: LPCM 2CH, Analogueue Stereo 2CH
- Supported audio sampling rate (max.): 24-BIT/192kHz
- Input impedance: 1K?
- Output impedance: 10K?
- Output voltage: 5V/1A
- Frequency response <: 3dB; 20h~20kh
- Signal-to-noise ratio: 85dB
- Special features: CEC pass-through
- Inputs: HDMI type A (socket)
- Outputs:
- - HDMI type A (socket)
- - SPDIF (socket)
- - Analogueue L/R (socket)
- - USB Micro B (socket)
- Power supply / power supply 5.5/2.1mm
- Housing dimensions (approx.) WxDxH 104.4x64x28.3mm (4.11x2.52x1.11in)
- Case material: metal
- Net weight device/e: 0.118kg (0.26lb)
- OPERATING TEMPERATURE -5°C - 55°C (23°F - 131°F)
- STORAGE TEMPERATURE: : -5°C - 55°C (23°F - 131°F)
- Humidity: 5 - 90% RH (non-condensing)
- Power consumption: 5VDC 1A





![AV Converter [RCA - Toslink, RCA Digital] SpeaKa Professional SP-ADC-CTK](https://asset.conrad.com/media10/isa/160267/c1/-/en/989151_LB_02_FB/av-converter-rca-toslink-rca-digital-speaka-professional-sp-adc-ctk.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AV Converter [SDI - HDMI] SpeaKa Professional SP-MSD/HD-01](https://asset.conrad.com/media10/isa/160267/c1/-/en/1491416_LB_01_FB/av-converter-sdi-hdmi-speaka-professional-sp-msd-hd-01.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AV Converter [Toslink, RCA Digital - RCA] SpeaKa Professional SP-DAC-TKC](https://asset.conrad.com/media10/isa/160267/c1/-/en/989149_LB_01_FB/av-converter-toslink-rca-digital-rca-speaka-professional-sp-dac-tkc.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-510 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525735PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-510-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor SP-AE-H/TC-04v2 [HDMI - HDMI, Toslink, Jack, RCA] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1677716_LB_01_FB/speaka-professional-audio-phono-extractor-sp-ae-h-tc-04v2-hdmi-hdmi-toslink-jack-rca-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AV Converter [HDMI - RCA composite] 1920 x 1080 Pixel SpeaKa Professional SP-HDMI2AV](https://asset.conrad.com/media10/isa/160267/c1/-/en/989287_LB_00_FB/av-converter-hdmi-rca-composite-1920-x-1080-pixel-speaka-professional-sp-hdmi2av.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor SP-HDA-501 [HDMI - HDMI] 3840 x 2160 Pixel eARC](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525733PI00/speaka-professional-audio-phono-extractor-sp-hda-501-hdmi-hdmi-3840-x-2160-pixel-earc.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![SpeaKa Professional Audio/phono Extractor [HDMI - HDMI, Jack, RCA] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1693321_LB_00_FB/speaka-professional-audio-phono-extractor-hdmi-hdmi-jack-rca-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional TV/monitor Converter SP-SHC-200 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002615379PI00/speaka-professional-tv-monitor-converter-sp-shc-200-scart-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AV Adapter [VGA, Jack - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-VK/HD](https://asset.conrad.com/media10/isa/160267/c1/-/en/1503627_BB_00_FB/av-adapter-vga-jack-hdmi-1920-x-1080-pixel-speaka-professional-sp-vk-hd.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-12111624 [VGA, Jack - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003027906PI00/speaka-professional-av-converter-sp-12111624-vga-jack-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-9430148 [HDMI - SCART] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002357537PI00/speaka-professional-av-converter-sp-9430148-hdmi-scart-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter [RCA - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003042746PI00/speaka-professional-av-converter-rca-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-9395928 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002348982PI00/speaka-professional-av-converter-sp-9395928-scart-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor SP-HDA-190 [HDMI - HDMI] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003436465PI00/speaka-professional-audio-phono-extractor-sp-hda-190-hdmi-hdmi-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-HDA-500 [HDMI - HDMI] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002521199PI00/speaka-professional-av-converter-sp-hda-500-hdmi-hdmi-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-ATDAC-100 [RCA - Toslink, RCA Digital]](https://asset.conrad.com/media10/isa/160267/c1/-/en/003476092PI00/speaka-professional-av-converter-sp-atdac-100-rca-toslink-rca-digital.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-502 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525734PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-502-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Axing AV Converter AVM 6-00 [ - ]](https://asset.conrad.com/media10/isa/160267/c1/-/en/942779_RB_00_FB/axing-av-converter-avm-6-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![ATEN AV Converter VC180 [VGA, Jack - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/989243_LB_00_FB/aten-av-converter-vc180-vga-jack-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)