
Highlights & Details
SpeaKa Professional HDMI/Composite Converter
- Convert HDMI to composite (3x phono)
- Toggle switch for NTSC (60 Hz) or PAL (50 Hz) output
- Power supply via USB
Technical specifications
- HDMI to composite
- Product type
AV Converter
- Connection type
HDMI
RCA
- No. of A connectors
1 x
- Type A
HDMI socket
- No. of B connections
3 x
- Type B
RCA socket (phono)
- Video resolution
1920 x 1080 Pixel
- Factory colour
White
- Connector version
straight
- Version
Converter
- Cable use
AV
- Signal flow direction
Unidirectional (uni)
- Weight
40 g
- Length
68 mm
- Width
54 mm
- Height
20 mm
- Dim
(L x W x H) 68 x 54 x 20 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 989287 AV Converter [HDMI - RCA composite] 1920 x 1080 Pixel SpeaKa Professional SP-HDMI2AV
Conformity certificate
Conformity certificate 989287 AV Converter [HDMI - RCA composite] 1920 x 1080 Pixel SpeaKa Professional SP-HDMI2AV
Description
Older projector or tube televisions often has a composite connection, newer devices have a HDMI connection. The converter converts the high resolution HDMI signal (720p/1080p) in the analog composite signal.
The TV receivers enables the connection of Blu-ray players, laptops, etc. to tube tv or older projector.
An extensive installation is not required - just plug it in and it's done.
With the integrated switch you can simply between the PAL (50 Hz) as well as the NTSC (60 Hz) output.
Features
- HDMI input resolution: 640 x 480, 800 x 600, 1024 x 768, 1280 x 720, 1280 x 1024 or 1360 x 768, 1600 x 1200, 1920 x 1080
- Composite Output: PAL, NTSC_M, NTSC_J
- Plug & Play
Scope of delivery
- HDMI to Composite Converter
- Micro-USB cable 86 cm
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 38.26*
What kind of Audio & HDMI Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![AV Converter [HDMI - RCA composite] 1920 x 1080 Pixel SpeaKa Professional SP-HDMI2AV](https://asset.conrad.com/media10/isa/160267/c1/-/en/989287_LB_00_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![SpeaKa Professional SCART / RCA composite TV/receiver Cable [1x SCART plug - 3x RCA plug (phono)] 2 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325155_BB_00_FB/speaka-professional-scart-rca-composite-tv-receiver-cable-1x-scart-plug-3x-rca-plug-phono-2-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![SpeaKa Professional RCA composite AV Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 2 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325164_LB_00_FB/speaka-professional-rca-composite-av-cable-3x-rca-plug-phono-3x-rca-plug-phono-2-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AV Converter [SDI - HDMI] SpeaKa Professional SP-MSD/HD-01](https://asset.conrad.com/media10/isa/160267/c1/-/en/1491416_LB_01_FB/av-converter-sdi-hdmi-speaka-professional-sp-msd-hd-01.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor SP-AE-H/TC-04v2 [HDMI - HDMI, Toslink, Jack, RCA] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1677716_LB_01_FB/speaka-professional-audio-phono-extractor-sp-ae-h-tc-04v2-hdmi-hdmi-toslink-jack-rca-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-510 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525735PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-510-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AV Converter [Toslink, RCA Digital - RCA] SpeaKa Professional SP-DAC-TKC](https://asset.conrad.com/media10/isa/160267/c1/-/en/989149_LB_01_FB/av-converter-toslink-rca-digital-rca-speaka-professional-sp-dac-tkc.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor SP-HDA-501 [HDMI - HDMI] 3840 x 2160 Pixel eARC](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525733PI00/speaka-professional-audio-phono-extractor-sp-hda-501-hdmi-hdmi-3840-x-2160-pixel-earc.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor [HDMI - HDMI, Jack, RCA] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1693321_LB_00_FB/speaka-professional-audio-phono-extractor-hdmi-hdmi-jack-rca-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-502 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525734PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-502-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Axing AV Converter AVM 3-00 [ - ]](https://asset.conrad.com/media10/isa/160267/c1/-/en/943272_BB_00_FB/axing-av-converter-avm-3-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Maxtrack AV Converter CS 37 L [AV - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002372078PI00/maxtrack-av-converter-cs-37-l-av-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter [RCA - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003042746PI00/speaka-professional-av-converter-rca-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional TV/monitor Converter SP-SHC-200 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002615379PI00/speaka-professional-tv-monitor-converter-sp-shc-200-scart-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AV Adapter [VGA, Jack - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-VK/HD](https://asset.conrad.com/media10/isa/160267/c1/-/en/1503627_BB_00_FB/av-adapter-vga-jack-hdmi-1920-x-1080-pixel-speaka-professional-sp-vk-hd.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-12111624 [VGA, Jack - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003027906PI00/speaka-professional-av-converter-sp-12111624-vga-jack-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-9430148 [HDMI - SCART] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002357537PI00/speaka-professional-av-converter-sp-9430148-hdmi-scart-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-9395928 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002348982PI00/speaka-professional-av-converter-sp-9395928-scart-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor SP-HDA-190 [HDMI - HDMI] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003436465PI00/speaka-professional-audio-phono-extractor-sp-hda-190-hdmi-hdmi-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-HDA-500 [HDMI - HDMI] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002521199PI00/speaka-professional-av-converter-sp-hda-500-hdmi-hdmi-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-ATDAC-100 [RCA - Toslink, RCA Digital]](https://asset.conrad.com/media10/isa/160267/c1/-/en/003476092PI00/speaka-professional-av-converter-sp-atdac-100-rca-toslink-rca-digital.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Axing AV Converter AVM 6-00 [ - ]](https://asset.conrad.com/media10/isa/160267/c1/-/en/942779_RB_00_FB/axing-av-converter-avm-6-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LINDY Audio/phono Extractor HDMI 18G Audio Extractor [HDMI - HDMI] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002361113PI00/lindy-audio-phono-extractor-hdmi-18g-audio-extractor-hdmi-hdmi-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![ATEN AV Converter VC180 [VGA, Jack - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/989243_LB_00_FB/aten-av-converter-vc180-vga-jack-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)