
Highlights & Details
Renkforce RF-WLPR-700 Wireless Presentation and Collaboration System for Modern TX Transmitter
- 4K receiver for Stream 4K Pro
- Easily connect additional screens and share content wirelessly with full 4K support
- Dual HDMI outputs and PoE connection
- Perfect for large rooms or multi-display setups.
- Enables meeting participants to share content from laptop, mobile phone, or tablet on projector or large screen wirelessly
- Click and share, no app required
- Supports up to 22 presenters
- One-click screen sharing, dual-screen display, and multicast mode
- Displays content from up to 4 users on a single screen
- SmartShare also supports video conferencing through third-party tools such as Zoom and Teams, with no need for software installation or setup.
Technical specifications
- Product type
Wireless HDMI (transmitter)
- Frequency
5150 MHz
5250 MHz
5725 MHz
5850 MHz
- Interfaces (input)
USB C® (USB 2.0)
- Interfaces (output)
HDMI® output
- Video resolution
3840 x 2160 Pixel
- Features
Digital whiteboard function
- Range (max.)
30 m
- Factory colour
Black
- Weight
222.5 g
- Length
160 mm
- Width
94 mm
- Height
34 mm
- Dim
(L x W x H) 160 x 94 x 34 mm
- Power supply (LOV)
via USB
- Switch function
Software
Key
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439979 Renkforce RF-WLPR-700 Wireless HDMI (transmitter) 30 m 5150 MHz, 5250 MHz, 5725 MHz, 5850 MHz 3840 x 2160 Pixel Digital
Description
Features
- 4K Ultra HD resolution.
- No conferencing software required.
- Split screen function for better collaboration.
- Supports up to 22 presenters with one-click screen sharing, dual-screen display, and multicast mode, as well as smart device casting.
- Power over Ethernet (PoE) for flexible installation.
- Wireless screen sharing via AirPlay, Chromecast, and Miracast.
- Built-in whiteboard function for interactive meetings.
- Dual HDMI outputs and PoE connection
- PoE for flexible installation
- Only suitable for the Stream 4K Pro
- Displays content from up to 4 users on a single screen simultaneously
- Supports video conferencing through third-party tools such as Zoom and Teams
- Plug and play
Scope of delivery
- TX Transmitter
- HDMI cable
- Power adapter
- User Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 403.76*
What kind of AV Senders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![SpeaKa Professional SP-7869908 HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/325220_BB_00_FB/speaka-professional-sp-7869908-hdmi-adapter-1x-hdmi-plug-c-mini-1x-hdmi-socket-black-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![LogiLink AH0009 HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Black gold plated connectors 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/990618_BB_02_FB/logilink-ah0009-hdmi-adapter-1x-hdmi-plug-c-mini-1x-hdmi-socket-black-gold-plated-connectors-0-mm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

















