
Highlights & Details
SPEAKA Professional SP-HWR-600 HDMI wireless KVM receiver, metallic grey + black
- IEEE 802.11a/n/ac protocol (5GHz)
- Super long distance: Over 150M
- Supports H.264 compression
- RX Selection of different TX
- Supports multi-cast configuration
- Best solution for ultra-long distance transmission of Full HD (1080p/60Hz)
- Supports IR and USB return function
Technical specifications
- Product type
Wireless HDMI (receiver)
- Frequency
5 GHz
- Interfaces (input)
Wi-Fi
USB type A
Infrared
- Interfaces (output)
HDMI™
Audio stereo (3.5 mm jack)
- Video resolution
1920 x 1080 Pixel
- Features
Secure wireless transmission
- Range (max.)
150 m
- Factory colour
Grey
- Weight
283 g
- Width
166 mm
- Height
29 mm
- Dim
(W x H x D) 166 x 29 x 76 mm
- Depth
76 mm
- Power supply (LOV)
via DC in
- Switch function
Manual
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2337497 SpeaKa Professional SP-HWR-600 Wireless HDMI (receiver) 150 m 5 GHz 1920 x 1080 Pixel Secure wireless transmission
Description
(This model is only the receiver unit (RX), all functions have to cooperate with the transmitter (TX).
WTR-PRO 3 was developed to equip the use of your Full HD AV-devices for a wireless projection of devices from large distances.
This text is machine translated.
Features
- Via Wi-Fi 5 GHz for especially large distances.
- Supports HDMI and HDCP
- 1 receivers to max. 32 sender
- Supports several TX & RX ports
- Low latency period: Max. 0.3 sec.
- DC port for power
Scope of delivery
- Receiver
- IR receiver probe
- 2x Extension antenna
- DC 12V/1A power adaptor
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 299.98*
What kind of AV Senders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























