
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce RF-WLPT-700 Wireless Presentation and Collaboration System for Modern Enterprise TX Transmitter
- Separate USB-C® dongle (transmitter) for the Stream 4K Pro
- Enables direct wireless presentation without software installation.
- Simply connect the dongle, press the button, and share content in 4K.
- Ideal as an additional transmitter for multiple users. P
- Plug & play for effortless connection in every meeting room.
- Only suitable for the Stream 4K Pro
- Simple USB-C® connection
Technical specifications
- Product type
Wireless HDMI (transmitter)
- Frequency
5150 MHz
5250 MHz
5725 MHz
5850 MHz
- Interfaces (input)
USB C® (DP Alt Mode)
- Video resolution
3840 x 2160 Pixel
- Range (max.)
20 m
- Factory colour
Black
- Weight
56.1 g
- Length
189.36 mm
- Width
35.43 mm
- Height
15.6 mm
- Dim
(L x W x H) 189.36 x 35.43 x 15.6 mm
- Power supply (LOV)
via USB
- Switch function
Key
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443392 Renkforce RF-WLPT-700 Wireless HDMI (transmitter) 20 m 5150 MHz, 5250 MHz, 5725 MHz, 5850 MHz 3840 x 2160 Pixel
Description
Features
- Intuitive and high-efficiency 4K wireless presentation and collaboration system
- Enables any meeting participant to share content from their laptop, mobile phone, or tablet on a projector or large screen
- Click and share, no app required
- Supports up to 22 presenters with one-click screen sharing, dual-screen display, and multicast mode
- Displays content from up to 4 users on a single screen simultaneously
- SmartShare also supports video conferencing through third-party tools such as Zoom and Teams, with no need for software installation or setup.
- Dual-screen mode enables users to display camera content on one screen and shared content on the other, improving meeting efficiency.
- Plug and play
Scope of delivery
- TX Transmitter
- Manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 394.98*
What kind of AV Senders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























