• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus KVM Adapter cable [1x USB-A, VGA - 1x VGA] 1.80 m Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus KVM cable USB for KVM consoles 1.8 m

  • Octopus cable sets for Digitus consoles with integrated KVM: Enable easy and efficient control of multiple servers from a single console
  • USB / VGA Server 1.8 m - Black: Compatible with popular server models and provide a reliable connection
  • Built-in KVM switch: Allows fast switching between different servers without additional hardware
  • HDDB15/M <=> HDDB15/M, 1 X USB/M.
  • Colour, black
  • Suitable for Digitus TFT consoles with integrated KVM and KVM switches
  • Suitable for DS-720xx and DS-23100-1, DS-23200-1, DS-23300-1

Technical specifications

Product type

KVM Adapter cable

Connection type

USB

VGA

No. of A connectors

1 x

Type A

USB-A

VGA

No. of B connections

1 x

Type B

VGA

Cable length

1.80 m

Factory colour

Black

Cable use

KVM

Version

Adapter cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1401948 Digitus KVM Adapter cable [1x USB-A, VGA - 1x VGA] 1.80 m Black

Description

The Octopus cable sets for Digitus consoles with integrated KVM are the perfect solution for the simple and efficient management of multiple servers. With a length of 1.8 meters they offer enough room for the positioning of your devices. The integrated KVM-function enables the control of several servers via a single keyboard, mouse and monitor. The cable sets are black and fit seamlessly into your server rack.

This text is machine translated.

Features

  • Connections : 2 x 15-pin HD D-Sub (HD-15) male/4-pin USB type A male

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.