
Highlights & Details
Modular socket / front plate for multimedia / keystone modules, without frame, design-able
- Design is compatible with all the common switching programmes
- Compatible with DIGITUS® CAT 6A Keystone module "DN-93617"
Technical specifications
- Can be used as a 1-port and 2-port data socket
- Product type
Network outlet
- Mounting type
Recess-mount
Module
Flush mount
- Type
Insert
Unequipped
- Factory colour
Silver
- Switch type function
HDMI
Network junction box
USB port
- Switch type component
Insert
- Length
65 mm
- Width
65 mm
- Port
2 ports
- Weight
0.10
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1934477 Digitus Network outlet Recess-mount, Module, Flush mount Insert Unequipped 2 ports
Information
Information 1934477 Digitus Network outlet Recess-mount, Module, Flush mount Insert Unequipped 2 ports
Description
This text is machine translated.
Features
- Junction box with angled outlet for accommodating Keystone modules
- Plug-in direction of the module inclined 45° vertically
Frequently Bought Together
(*All information is plus legal VAT)€ 38.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























