• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus PC bracket DA-90360 DA-90360 Black Max. load=5 kg

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus PC bracket DA-90360 DA-90360 Black Max. load=5 kg

  • Your Mini Desktop PC can be hidden behind the monitor
  • Optional clamp holder for mounting on the monitor holder
  • Mounting is also possible under the table
  • For mini desktop PCs between 17 and 70mm thick

Technical specifications

Max. load

5 kg

Product type

PC bracket

Factory colour

Black

Dim

(W x H x D) 8.5 x 11.8 x 14.9 cm

Width

8.5 cm

Height

11.8 cm

Depth

14.9 cm

Product type description

Sonstiges Notebook-Zubehör

Weight

0.81 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881773 Digitus PC bracket DA-90360 DA-90360 Black Max. load=5 kg

Description

With this mini PC adapter you can attach your PC behind the monitor to the VESA bracket and also have the option to use a VESA bracket, since the adapter also offers a VESA mount. Other mounting options are the clamp mounting on the monitor holder or the installation on the bottom of the desk. With the supplied pads, as well as the belt, an exact adjustment and fuse is possible.

This text is machine translated.

Features

  • Maximum load capacity 5kg
  • For mini desktop PCs between 17 and 70mm thick
  • VESA standard 75x75, 100x100
  • Dimensions 14.9 x 8.5 x 11.8cm
  • Weight 0.66kg

Scope of delivery

  • Mini desktop PC adapter
  • Screws and clamp adapter
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)