• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Silver, Orange, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Null modem adapter, D-Sub 9, metal housing, silver/orange

  • Metal housing
  • Pin 2-3, 3-2, 4-1/6, 5-5, 7-8, 8-7, 1/6-4, G-G

Technical specifications

Product type

Series Adapter

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB socket 9-pin

No. of B connections

1 x

Type B

D-SUB-plug 9-pin

Version

Adapter

Factory colour

Silver

Orange

Black

Connector version

straight

Cable use

Series

Range of use

Serial/parallel port adapters

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556342 Digitus Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Silver, Orange, Black

Description

These adapters you can the Sub-D 9-pin plug of your device or system plug-in and as a null modem use. Furthermore, you can convert a serial standard cable in a null modem cable, with which you can connect two computers directly.

This text is machine translated.

Features

  • Track 1, 9-pin, plug: DSUB
  • 9-pin, socket connection 2: DSUB,

More interesting products

(*All information is plus legal VAT)