• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Yellow

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VS-09-GC-BU/BU-D-SUB-gender changer

  • D-SUB socket 9-pin D-SUB socket 9-pin
  • Contact material: Copper alloy gold plated

Technical specifications

Product type

Series

Connection type

Series

Parallel

No. of A connectors

1 x

Type A

D-SUB socket 9-pin

No. of B connections

1 x

Type B

D-SUB socket 9-pin

Version

Adapter

Factory colour

Yellow

Connector version

straight

Cable features

gold plated connectors

screwable

Cable use

Series

Parallel

Range of use

Serial/parallel port adapters

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 673810 Phoenix Contact Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Yellow

User & Safety Instructions

User & Safety Instructions 673810 Phoenix Contact Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Yellow

Description

D-SUB contact insert, Shell-Gro size 1, with 9 signal contacts, Contact Type Socket, gender changer, mounting with the help of the thread 4-40 UNC

This text is machine translated.

More interesting products

(*All information is plus legal VAT)