• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Yellow

1/2
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.39 / piece)
€ 4.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Series Adapter

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB socket 9-pin

No. of B connections

1 x

Type B

D-SUB socket 9-pin

Version

Adapter

Factory colour

Yellow

Connector version

straight

Cable features

screwable

Cable use

Series

Range of use

Serial/parallel port adapters

Halogen-free

No

Type

Female/female

Pins

9

Connection

-

Documents & Downloads

Datasheet

Datasheet 741697 Digitus Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Yellow