• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex 376430 Temperature booster H 260E eco White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bathroom Quick heater H260E eco

  • Continuously adjustable room thermostat
  • Digital display/time switching
  • Week program, Runbacktimer

Technical specifications

Operating voltage

230 V

Switching stages

1

1000 W

Timer

Yes

IP24

Protection class

I

Heater features

Touchscreen

with frost protection

Suitable for wall mounting

Factory colour

White

Dim

(L x W x H) 120 x 300 x 405 mm

Weight

3.2 kg

Height

405 mm

Length

120 mm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144177 Dimplex 376430 Temperature booster H 260E eco White

Description

Heat requirement to provide wins in many households, is becoming more and more important. For this reason, devices are required, for rooms are suitable which are not constantly be used, such as the bathroom. Especially in the transitional period and on extremely cold days it is important that heat quickly in these areas is available.

The bathroom is the bathroom also quickly heaters from dimplex morning in no time at all cozy warm. A small rotary or early adjustment of the timer is enough and your quick heater from dimplex provides for a comfortable reception in the bathroom.
Bathroom fast heater with a solid steel plate housing for wall mounting. Continuously adjustable room thermostat including frost protection function and in the Device Integrated overheating protection. Connection cable with plug.

This text is machine translated.

Features

  • Solid steel plate housing
  • Continuously adjustable room thermostat
  • Overheating protection
  • Frost protection
  • Connection cable with plug
  • Wall mounting

Scope of delivery

  • Bad-Schnellheizer
  • User manual.