• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex 378230 Underfloor heating DCF160-410W-2,6m2 410 W 2.6 m²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dimplex DCF160-410W-2.6sqm thin bed heating mat

  • Additional heating mats for setFor extending existing floor heatingBalanced temperature distributionAvailable in various sizes

Technical specifications

Product type

Underfloor heating

Operating voltage

230 V

Heating area

2.6 m²

Heating power (W / BTU/h)

410 W

Heating power

410 W

W/m

80 W

Lead length

3 m

Compatible with

Underfloor heating

Mounting height

3.5 mm

IP67

Protection class

I

Width

500 mm

Documents & Downloads

Datasheet

Datasheet 2613913 Dimplex 378230 Underfloor heating DCF160-410W-2,6m2 410 W 2.6 m²

User & Safety Instructions

User & Safety Instructions 2613913 Dimplex 378230 Underfloor heating DCF160-410W-2,6m2 410 W 2.6 m²

Description

For larger rooms, additional thin-bed heating mats are available for THE COMFORT FLOOR SET with the smart climate THERMOSTAT as supplementary mats, which can be connected quickly and easily to the existing mats (and thus also the thermostat), in order to extend the underfloor heating.A warm floor is no longer a luxury product thanks to attractive prices from Dimplex: If you want to upgrade your home with this cozy type of heating, you can do this with the Comfort FLOOR heating mats – they are mounted on a carrier braid and are simply laid in the tile adhesive or leveling filler, even in the bathroom or in the kitchen thanks to the protective cover for connection to the FI circuit breaker.The heated floor is integrated into the smart climate system via the smart climate THERMOSTAT and can be controlled via the Energy Control app on the smartphone or tablet.

This text is machine translated.

Features

  • Area-related recording 160 W/sqmWith protective cover for connection to FI-circuit breaker for use in damp roomsSingle-sided cold cable 3.0 m for simplified installationSpreading width 0.5 mEspecially flat: Mounting height only 3.5 mmConnection voltage 1/N/PE ~230 V, 50 Hz

Scope of delivery

  • Dimplex DCF160-410W-2.6sqm thin bed heating mat

What kind of Underfloor Heating are you looking for?