User & Safety Instructions 2144244 Dimplex TRP 100 M Bathroom radiator 1100 W Black
Description
Shapely Design-Badheizkorper with towel rack and flat heating element to the heating of small bathrooms or as an additional heater in connection with an underfloor heating system. Integrated electronic room thermostat with capacitive buttons for easy operation and selectable weekly program and runbacktimer for an efficient and demand-driven setting the heating temperature and lowering times.
This text is machine translated.
Features
Energieeinsparfunktion by permanent control of the room temperature (detection of open windows) and corresponding adjustment of the heating function (ON/frost protection). Consumption Optimization through self-learning heat-up mechanism" ECOS tart".
Including two height-adjustable hand towel holder, which can be removed if necessary.
Scope of delivery
Badheizkorper with towel holder
User manual.
Description
Shapely Design-Badheizkorper with towel rack and flat heating element to the heating of small bathrooms or as an additional heater in connection with an underfloor heating system. Integrated electronic room thermostat with capacitive buttons for easy operation and selectable weekly program and runbacktimer for an efficient and demand-driven setting the heating temperature and lowering times.
This text is machine translated.
Features
Energieeinsparfunktion by permanent control of the room temperature (detection of open windows) and corresponding adjustment of the heating function (ON/frost protection). Consumption Optimization through self-learning heat-up mechanism" ECOS tart".
Including two height-adjustable hand towel holder, which can be removed if necessary.