• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DIN rail NS 35/ 7,5 PERF 1000MM 0807012 Phoenix Contact

Dim
(L x W x H) 1 m x 35 mm x 7.5 mm
Manufacturer part #
0807012
Content
1 pc(s)
Material
Steel
Width
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.99)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 1 m x 35 mm x 7.5 mm

Manufacturer part #

0807012

Content

1 pc(s)

Material

Steel

Width

35 mm

Height

7.5 mm

Length

1 m

Type

NS 35/ 7,5 PERF 1000MM

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 584212 DIN rail NS 35/ 7,5 PERF 1000MM 0807012 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584212 DIN rail NS 35/ 7,5 PERF 1000MM 0807012 Phoenix Contact

Description

DIN rail, material: Steel, perforated, height: 7.5 mm, width: 35 mm, length: 1 m

More interesting products

(*All information is plus legal VAT)