• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DINO 130003 Tyre tree

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

DINO 130003 Tyre tree

  • Simple construction
  • Secure stand
  • Load capacity up to 100 kg
  • For a maximum of 4 complete wheels with tire width up to 225 mm
  • Maximum rim size up to R18
  • Rim-friendly support surfaces

Technical specifications

Product type

Tyre tree

Content

1 pc(s)

Width

225 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1272690 DINO 130003 Tyre tree

Description

For storage of complete wheels. The bearing prevents deformation of the tires upon loss of pressure. The tire protection sleeve prevents the dust of the wheels.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98€ 41.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)