• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DINO 130025 Boot mat Compatible with (car model) Universal (L x W) 80 cm x 120 cm Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Luggage room mat can be cut to size

  • Can be cut to size
  • Cuting lines
  • Non-slip
  • Dirt and water-repellent
  • Anti-slip grooves

Technical specifications

Dim

(L x W) 80 cm x 120 cm

Product type

Boot mat

Factory colour

Black

Features

Cuttable

Waterproof

Cuting lines

Fluid-resistent

Weight

2 kg

Content

1 pc(s)

Compatible with

Universal

Compatible with

Universal

Width

120 cm

Length

80 cm

Description

Protects the series lining against wear and dirt, and can easily be removed for cleaning. Using a pair of scissors can be connected to the designated cutting lines the mat perfectly on the boot size cut to size. The left and right, the cutting line spacing 4.5 cm. The mat can be shortened in 4.5 cm steps on the side to a minimum width of 85 cm. In the length, the cutting line spacing 5 cm, the mat can be shortened in 5 cm steps in length to a minimum length of 52 cm. Including cutting lines for recess of boot locks.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.