• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DINO 130026 Boot mat Compatible with (car model) Universal (L x W) 108 cm x 140 cm Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Universal Luggage room mat can be cut to size

  • Can be cut to size
  • Cuting lines
  • Non-slip
  • Dirt and water-repellent
  • Anti-slip grooves

Technical specifications

Dim

(L x W) 108 cm x 140 cm

Product type

Boot mat

Factory colour

Black

Features

Cuttable

Waterproof

Cuting lines

Fluid-resistent

Weight

3.78 kg

Content

1 pc(s)

Compatible with

Universal

Compatible with

Universal

Width

140 cm

Length

108 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1196162 DINO 130026 Boot mat Compatible with (car model) Universal (L x W) 108 cm x 140 cm Black

Description

Protects the series lining against wear and dirt, and can easily be removed for cleaning. Using a pair of scissors can be connected to the designated cutting lines the mat perfectly on the boot size cut to size. The left and right, the cutting line spacing 4.5 cm. The mat can be shortened in 4.5 cm steps on the side to a minimum width of 85 cm. In the length, the cutting line spacing 5 cm, the mat can be shortened in 5 cm steps in length to a minimum length of 52 cm. Including cutting lines for recess of boot locks.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.