• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET KRAFTPAKET Cool & heating box EEC: F (A - G) Thermoelectric 12 V, 230 V Grey 40 l 18 °C

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chilled or kept warm, wherever you are, whatever you want!

  • 40 litres
  • With rubber rollers
  • Folding handle
  • ECO-mode
  • Warm holding mode
  • Cooling mode

Technical specifications

Product type

Cool & heating box

Operating voltage

12 V

230 V

Tcooling temperature range

18 °C

Operation principle

Thermoelectric

Factory colour

Grey

Cool box features

Heating function

Min/max control knob

Casters

Dim

(L x W x H) 39.1 x 56.10 x 41.6 cm

Weight

6800 g

Total storage capacity

40 l

F (A - G)

Heating range

65 °C

Width

56.10 cm

Height

41.6 cm

Length

39.1 cm

75 kWh/year

Airborne noise

35 dBa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668383 Dino KRAFTPAKET KRAFTPAKET Cool & heating box EEC: F (A - G) Thermoelectric 12 V, 230 V Grey 40 l 18 °C

Description

This thermoelectric coolbox is very energy efficient. These values could be achieved through the use of electronically regulated technology and effective isolation. This means that the cooling box receives very reduced consumption values both during cooling and while warming.

This text is machine translated.

Features

  • Lid recess for two 2-liter bottles
  • With rubber rollers / transport rollers
  • Folding handle
  • Cable compartment
  • Removable divider grid.
  • 12-volt cable
  • Power cord
  • ECO-mode
  • Warm holding mode
  • Cooling mode
  • Insulating foam: C5H10
  • Klimatisierungs-Typ: N/SN

Scope of delivery

  • Includes 12 V connection cable
  • 230 V connection cable
  • Divider (removable)