
Dino KRAFTPAKET AC/DC Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V Grey 25 l Below ambient temperature u

Number
Thermo-electric cool box
Highlights & Details
- 25 litres
- Warm holding mode
- Cooling mode
- ECO-mode
Technical specifications
- Product type
Cool & heating box
- Operating voltage
12 V
230 V
- Tcooling temperature range
Below ambient temperature up to 18 °C.
- Operation principle
Thermoelectric
- Factory colour
Grey
- Cool box features
Heating function
- Dim
(L x W x H) 39 mm x 31 cm x 44 cm
- Weight
4.7 kg
- Total storage capacity
25 l
E (A - G)
- Heating range
+65 °C
- Width
31 cm
- Height
44 cm
- Length
39 mm
Documents & Downloads
Datasheet
Datasheet 1574543 Dino KRAFTPAKET AC/DC Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V Grey 25 l Below ambient temperature u
User & Safety Instructions
User & Safety Instructions 1574543 Dino KRAFTPAKET AC/DC Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V Grey 25 l Below ambient temperature u
Description
The cold mode cools your drinks, food or the like to up to 18 degrees below the ambient temperature. In order to achieve a perfect cooling result at warm ambient temperatures and save power, it is helpful to if you have pre-cooled the appropriate food and drinks in the refrigerator or if you have already operated the cool box at the socket in your home so that the cooling box has set itself to a lower ambient temperature and e.g. does not adapt to the ambient temperature in the pre-heated car.
The heating mode can be used to keep food and drinks warm up to an indoor temperature of +65°C. The keep-warm mode does not warm food, but instead keeps it warm for a long time.
With the 12 V & 220-240 V plugs, the thermo-electrical cooling box can be used flexibly. Firstly, it can be connected to a car cigarette lighter / 12 V sockets and secondly it can be connected to any socket (230 V). The length of the cable is sufficient for a comfortable use. The cable on the 12 V plug is approx. 1.7 m and on the 230 V plug approx. 1.5 m long.
By this handy size you can easily stow away a multitude of food and drinks. Everything together, next to each other or separated by the grating. With a net content of 25 L, for example, 19 small 0.33 L bottles can be placed on one level and enough space is available for food in fresh-holding boxes or other containers. For bottles with 1 L capacity, 11 bottles can be placed on one level. Thus, there is space for food or something similar with a flat shape. The same for six 1.5 L bottles. The room can accommodate three 2.0 l bottles. In addition to the large 2.0 L bottles there is a lot of space for fresh-holding cans or other smaller bottle sizes up to a maximum content of 1.5 L.
The inner dimensions of H: 34 cm x B: 34 cm and T: 24 cm are designed in such a way that you can store different sizes and shapes of drinks and food as well as also medication or similar, WAS you want to cool or keep warm as required. With its small external surface area of W: 39 cm x D: 31 cm, this corresponds to an A3 sheet, so that the thermoelectric coolbox can be stored in a space-saving manner. The mesh separator allows you to split the internal dimension so that the base is separated into 11 cm and 21 cm.
This text is machine translated.
Features
- Cooling mode
- Keep-warm mode
- ECO-mode
- Cable compartment
- Removable divider grid.
- Lid holder
- Carrying handle
- Space for 3x2L bottles, 6 x 1.5l bottles, 11 x 1 L bottles, 19 x 0.33 L bottles











