• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group TCX21 Cool box EEC: E (A - G) Thermoelectric 12 V, 24 V, 230 V 21 l 27 °C below ambient temperature

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermoelectric coolbox TropiCool TCX 21 l

  • Cools down to 27 °C below ambient temperature
  • Heated up to +65 °C.
  • Battery protection
  • TC special electronics
  • Reverse polarity protection
  • Priority circuit
  • Low-wear fan

Technical specifications

Product type

Cool box

Operating voltage

12 V

24 V

230 V

Tcooling temperature range

27 °C below ambient temperature

Operation principle

Thermoelectric

Cool box features

Low power mode

Heating function

LED indicator light

Adjustable temperature

Divider

Incl. display

Dim

(L x W x H) 450 x 303 x 420 mm

Weight

7 kg

Total storage capacity

21 l

E (A - G)

Heating range

+65 °C

Width

303 mm

Height

420 mm

Length

450 mm

73 kWh/year

Air con category

T

Airborne noise

41 dBa

Freezer compartment volume

21 l

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360790 Dometic Group TCX21 Cool box EEC: E (A - G) Thermoelectric 12 V, 24 V, 230 V 21 l 27 °C below ambient temperature

Description

The Dometic TropiCool TCX is an energy-saving thermoelectric cooling box with special electronics and intelligent energy-saving circuit. Like all models of the popular Dometic TropiCool series, it impresses with mobility, comfort and reliability. A robust fan provides for demand-dependant internal ventilation and enables cooling and heating. In addition to a new attractive design, the TCX offers new safety functions for electrical connection. A compact and light cool box that you can take anywhere!

This text is machine translated.

Features

  • Convenient cooling box for direct current and alternating current
  • cools down to 27 °C below ambient temperature
  • heated up to +65 °C.
  • Active battery protection prevents the vehicle battery from overdischarging
  • highly efficient TC special electronics with intelligent energy saving function
  • Polarity reversal protection for simple power connection
  • Priority circuit for mains operation
  • Robust low-wear fan for demand-dependant internal ventilation
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)