
ZORN Cooler Z 26 LNP 7,8 Ah Cordless cool & heating box EEC: D (A - G) Thermoelectric 12 V, 230 V DC/AC Black/white 25 l
Number
Zorn E battery cooler Z 26 LNP thermoelectric coolbox, 12/230V incl. 7.8 Ah battery
Highlights & Details
- Temperature and current consumption control
- Operation via battery, 12 V in car and 230 V in household
- 25 liter cooling compartment
Technical specifications
- Product type
Cordless cool & heating box
- Operating voltage
12 V
230 V DC/AC
- Tcooling temperature range
Cooling function: Delta T: Up to 20 °C below ambient temperature
Heat function Delta T: Up to 60 °C.
Protection class: II
Insulation: EPS
- Operation principle
Thermoelectric
- Factory colour
Black/white
- Cool box features
Heating function
Battery-powered
- Dim
(W x H x D) 390 x 415 x 290 mm
- Weight
4500 g
- Total storage capacity
25 l
D (A - G)
- Heating range
60 °C
- Width
390 mm
- Height
415 mm
- Depth
290 mm
- Design type
Free standing appliance
- Frost-free compartment
No
58 kWh/year
- Air con category
ST
- Airborne noise
52.5 dB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3066135 ZORN Cooler Z 26 LNP 7,8 Ah Cordless cool & heating box EEC: D (A - G) Thermoelectric 12 V, 230 V DC/AC Black/white 25 l
Conformity certificate
Conformity certificate 3066135 ZORN Cooler Z 26 LNP 7,8 Ah Cordless cool & heating box EEC: D (A - G) Thermoelectric 12 V, 230 V DC/AC Black/white 25 l
Warranty Terms
Warranty Terms 3066135 ZORN Cooler Z 26 LNP 7,8 Ah Cordless cool & heating box EEC: D (A - G) Thermoelectric 12 V, 230 V DC/AC Black/white 25 l
Description
Extends cooling and thermal performance up to 7 hours with 7.8 Ah battery in Eco mode.
Ideal for camping, cars, traveling, shopping, field service for keeping the drinks and food cool.
This text is machine translated.
Scope of delivery
- Cooler Z26 LNP
- Li-Ion rechargeable battery 7.8 Ah
- User manual.
















