
Number
Highlights & Details
Zorn E battery Cooler Z 26 DC PX 12/24V
- Operation via 12V/24V and 18V Power X-change rechargeable batteries from Einhell
Technical specifications
- Product type
Cordless cool box
- Operating voltage
12 V
18 V
24 V
- Tcooling temperature range
Cooling function: Delta T: Up to 17 °C below ambient temperature
- Operation principle
Thermoelectric
- Factory colour
Grey
- Cool box features
Battery-powered
- Dim
(W x H x D) 390 x 416 x 290 mm
- Weight
3900 g
- Total storage capacity
25 l
n.rel.
- Width
390 mm
- Height
416 mm
- Depth
290 mm
- Design type
Free standing appliance
- Frost-free compartment
No
- Air con category
N
Documents & Downloads
Datasheet
Datasheet 3066137 ZORN Z 26 DC PX 12/24V Cordless cool box Thermoelectric 12 V, 18 V, 24 V Grey 25 l Cooling function: Delta T: Up to 17 °
User & Safety Instructions
User & Safety Instructions 3066137 ZORN Z 26 DC PX 12/24V Cordless cool box Thermoelectric 12 V, 18 V, 24 V Grey 25 l Cooling function: Delta T: Up to 17 °
Conformity certificate
Conformity certificate 3066137 ZORN Z 26 DC PX 12/24V Cordless cool box Thermoelectric 12 V, 18 V, 24 V Grey 25 l Cooling function: Delta T: Up to 17 °
Warranty Terms
Warranty Terms 3066137 ZORN Z 26 DC PX 12/24V Cordless cool box Thermoelectric 12 V, 18 V, 24 V Grey 25 l Cooling function: Delta T: Up to 17 °
Description
This text is machine translated.
Features
- Large storage compartment for connection cable 12/24V & Power X-change battery
- Maintenance-free Peltier cooling system, operates in every angle of inclination
- Environmentally friendly - works without coolant
- Brushless motor provides for high durability
- Additional built-in fan ensures quick and consistent cooling
- Easy cleaning with optimal sealing in the lid reduces condensation
- Ergonomically designed carrying handle for convenient transport
- Removable cover.
- Low noise with "ZZZ - low noise- function"
- Lid closes when the carrying handle is folded
Scope of delivery
- COOLER Z 26 DC PX 12 V
- With 6 bits. Electrical box with holder for contacting for Power X-CHANGE batteries at the side of the cool box
- 2 additional fuses 6.3 A
- User manual.
















