
ProUser CoolZ 83 Cool box EEC: D (A - G) Compressor 12 V, 24 V, 230 V Grey-black 83 l -20 °C

Number
Highlights & Details
Pro user compressor cool box CoolZ 83
- Two-zone cooling system
- Versatile cooling in the range of +20 °C to -20 °C.
- The cool box is extremely flexible and can be operated via 12V/24V (car/truck) as well as via 230V.
- APP control
- With matching cooler bag (for additional insulation) and cutting board.
- With interior lights
Technical specifications
- Power: Approx. 80 watt (energy-saving)
- Product type
Cool box
- Operating voltage
12 V
24 V
230 V
- Tcooling temperature range
-20 °C
- Operation principle
Compressor
- Factory colour
Grey-black
- Cool box features
App-controlled
Low power mode
Adjustable temperature
Divider
Incl. display
2 temperature compartments
- Dim
(L x W x H) 447 x 927 x 500 mm
- Weight
20.5 kg
- Total storage capacity
83 l
D (A - G)
- Heating range
+20 °C
- Width
927 mm
- Height
500 mm
- Length
447 mm
- Design type
Free standing appliance
56 kWh/year
- Air con category
N
ST
T
- Airborne noise
45 dBa
- Freezer compartment volume
83 l
Documents & Downloads
Datasheet
Datasheet 3742159 ProUser CoolZ 83 Cool box EEC: D (A - G) Compressor 12 V, 24 V, 230 V Grey-black 83 l -20 °C
User & Safety Instructions
User & Safety Instructions 3742159 ProUser CoolZ 83 Cool box EEC: D (A - G) Compressor 12 V, 24 V, 230 V Grey-black 83 l -20 °C
Description
This text is machine translated.
Features
- The box has a three-stage battery monitor to protect the vehicle battery from discharge.
Scope of delivery
- Cooling box
- 230 V adaptor
- 12 V cable
- Separator
- Party cooler
- Cutting board
- User manual





