
ZORN Z 26 LNE AC/DC Cool box EEC: E (A - G) Thermoelectric 12 V, 230 V AC White/black 25 l -17 °C
EAN:
Part number:
Item no:
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
Zorn Z26 LNE Thermoelectric Cool Box, 12/230V, 25L
- High-quality full foam insulation
- Large compartment of cable for 12V and 230V plug and cable
Technical specifications
- Cooling power up to max. 17°C below ambient temperature
- High-quality full foam insulation
- Large compartment of cable for 12V and 230V plug and cable
- Suitable for 8x1.0 liters (30.5cm standing height) or 1x1.5 liters (35cm standing height), 32x0.33 L beverage cans
- Product type
Cool box
- Operating voltage
12 V
230 V AC
- Tcooling temperature range
-17 °C
- Operation principle
Thermoelectric
- Factory colour
White/black
- Dim
(W x H x D) 395 x 416 x 290 mm
- Weight
3600 g
- Total storage capacity
25 l
E (A - G)
- Width
395 mm
- Height
416 mm
- Depth
290 mm
- Design type
Free standing appliance
75 kWh/year
- Air con category
N
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3066140 ZORN Z 26 LNE AC/DC Cool box EEC: E (A - G) Thermoelectric 12 V, 230 V AC White/black 25 l -17 °C
Warranty Terms
Warranty Terms 3066140 ZORN Z 26 LNE AC/DC Cool box EEC: E (A - G) Thermoelectric 12 V, 230 V AC White/black 25 l -17 °C
Description
The 12 volt plug is additionally provided with a red cap, WAS enables the use of the cooling box with an setup socket in the car/caravan to the camper. Maintenance-free Peltier cooling system, operates in every angle of inclination. Environmentally friendly - works without coolant. Additional built-in fan ensures quick and consistent cooling. Seal in cover reduces condensation. Handle locks lid with carrying & Electric lid removable. Cover locked in open position by handle.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Anger Z26 line
- 2x replacement fuse 12 volt
- User manual









































