• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group CFF 20 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Dark grey 21 l +10 °C to -16 °C

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable compressor cool box, 21 l

  • This surprisingly light compressor cool box is extremely compact and can be used without any problems.

Technical specifications

Product type

Cool box

Operating voltage

12 V DC

230 V AC

Tcooling temperature range

+10 °C to -16 °C

Operation principle

Compressor

Factory colour

Dark grey

Cool box features

Deep freeze function

Incl. shoulder strap

LED indicator light

Adjustable temperature

Dim

(L x W x H) 283 x 660 x 430 mm

Weight

11 kg

Total storage capacity

21 l

B (A - G)

Width

660 mm

Height

430 mm

Length

283 mm

Design type

Free standing appliance

32 kWh/year

Air con category

N

T

Airborne noise

41 dBa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701952 Dometic Group CFF 20 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Dark grey 21 l +10 °C to -16 °C

Description

The latest compressor technology and the super-slim, light-weight design of the Dometic CFF 20 make portable cooling of food and drink a child's play. It offers a temperature range from +20 °C to -18 ° C at minimum power consumption, regardless of the ambient temperature, and thus provides a peak power. Keep simply cool, even when on the move!

This text is machine translated.

Scope of delivery

  • Cool box, connection cable 12V and 230V, operating instructions

More interesting products

(*All information is plus legal VAT)