
Dometic Group CFF 70DZ Cool box EEC: C (A - G) Compressor 12 V DC, 230 V AC Dark grey 70 l +10 °C to -16 °C
Number
Highlights & Details
Portable 70 l twin zone compressor cool box
- Stylish design in combination with versatile possibilities. The Dometic CFF 70DZ has two compartments with independent temperature control. The combination of compressor cooling technology and good insulation provides for a solid and efficient cooling performance.
Technical specifications
- Product type
Cool box
- Operating voltage
12 V DC
230 V AC
- Tcooling temperature range
+10 °C to -16 °C
- Operation principle
Compressor
- Factory colour
Dark grey
- Cool box features
Deep freeze function
Incl. shoulder strap
LED indicator light
Adjustable temperature
- Dim
(L x W x H) 443 x 903 x 500 mm
- Weight
23.8 kg
- Total storage capacity
70 l
C (A - G)
- Width
903 mm
- Height
500 mm
- Length
443 mm
- Depth
443 mm
- Design type
Free standing appliance
46 kWh/year
- Air con category
N
T
- Airborne noise
43 dBa
- Freezer compartment volume
70 l
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3701960 Dometic Group CFF 70DZ Cool box EEC: C (A - G) Compressor 12 V DC, 230 V AC Dark grey 70 l +10 °C to -16 °C
Conformity certificate
Conformity certificate 3701960 Dometic Group CFF 70DZ Cool box EEC: C (A - G) Compressor 12 V DC, 230 V AC Dark grey 70 l +10 °C to -16 °C
Description
This text is machine translated.
Scope of delivery
- Cool box, connection cable 12V and 230V, operating instructions





