• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology Gas Camping stove COC-SS-10233 COC-SS-10233 Aluminium

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Single-flame gas hob, blackenamel-coated and only for theSuitable for outdoor use

  • On/Off button and
  • Flame controller
  • • Gas type: LPG at 28-30mbar
  • And propane at 37 mbar
  • • Aluminium burner with
  • 103 mm diameter and
  • Enamel-coated pot holder
  • • Dimensions:
  • 26.5 x 26.5 x 6 cm
  • • Power: 2.2 kW
  • • Consumption: 160 g/h.
  • This text is machine translated.

Technical specifications

  • Energy source: AC
Product type

Camping stove

Material

Aluminium

Fuel type

Gas

2200 W

Dim

(Ø x H) 103 mm x 63 mm

Factory colour

Black

Width

291 mm

Height

63 mm

Length

26.5 cm

Depth

320 mm

(Ø)

103 mm

Fuel consumption

160 g/h

Oven included

no

Castor wheels

no

Hob included

no

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439951 SOGO Human Technology Gas Camping stove COC-SS-10233 COC-SS-10233 Aluminium

Description

Features

  • Device only

Scope of delivery

  • With power cord

Hints

Only for outdoor use, not in direct sunlight

What kind of Camping Stoves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.