• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology Gas Camping stove COC-SS-10255 Metal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Gas cooker, flame-on

  • With 1 burnerFor outdoor useOn/off button and flame control

Technical specifications

  • Gas type: LPG-G30-30mBARBurner diameter 84.5 mmConsumption: 135 gr/h.Power: 1.85 kW
Product type

Camping stove

Material

Metal

Fuel type

Gas

1.85 kW

Dim

(Ø x H) 84.5 mm x 105 mm

Weight

1.45 kg

Factory colour

White

Width

333 mm

Height

105 mm

Depth

304 mm

(Ø)

84.5 mm

Documents & Downloads

Datasheet

Datasheet 2577334 SOGO Human Technology Gas Camping stove COC-SS-10255 Metal

User & Safety Instructions

User & Safety Instructions 2577334 SOGO Human Technology Gas Camping stove COC-SS-10255 Metal

Description

Gas cooker with flame for outdoor use.

This text is machine translated.

Features

  • Enameled whiteCaplessEnamel tablet holder.

Scope of delivery

  • Gas cooker
  • User manual.

What kind of Camping Stoves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.