• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial Gas Camping stove DUO 35940

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Nominal power: Large burner 1.7 kW, medium burner 1.2 kW
  • Consumption: Large burner 121 g/h, medium burner 85 g/h
Product type

Camping stove

Fuel type

Gas

1.7 kW

1.2 kW

Factory colour

Red

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014585 Rothenberger Industrial Gas Camping stove DUO 35940

Description

The two-flame camping stove from Rothenberger Industrial is the perfect gas cooker for the open-air kitchen and convinces with a simple construction. This camping cooker is ideal for a variety of outdoor events, and is recommended for use with Ø 16 - 22cm pots. Here, you get the matching propane gas hose (80 cm with a connection 2x G1/4 "L) and a propane constant controller (50 mbar) included. Simply assemble and go!

This text is machine translated.

What kind of Camping Stoves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.