
ZORN Cooler Z 26 LNE PX Cordless cool & heating box EEC: E (A - G) Thermoelectric 230 V, 12 V, 18 V White-red, Grey 25 l
Number
Battery cool box Z 26 LNE PX
Highlights & Details
- 26 lHandle lockableHeats up to 55 °C
Technical specifications
- Product type
Cordless cool & heating box
- Operating voltage
230 V
12 V
18 V
- Tcooling temperature range
Max. 17°C below ambient temperature
- Operation principle
Thermoelectric
- Factory colour
White-red
Grey
- Cool box features
2 temperature compartments
Heating function
Battery-powered
- Dim
(L x W x H) 39 x 29 x 41.6 cm
- Weight
3.9 kg
- Total storage capacity
25 l
E (A - G)
- Heating range
up to 55 °C
- Width
29 cm
- Height
41.6 cm
- Length
39 cm
- Design type
Free standing appliance
- Design temperature (other compartments)
17 °C
- Frost-free compartment
No
- Air con category
N
- Freezer compartment volume
26 l
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827414 ZORN Cooler Z 26 LNE PX Cordless cool & heating box EEC: E (A - G) Thermoelectric 230 V, 12 V, 18 V White-red, Grey 25 l
Information
Information 2827414 ZORN Cooler Z 26 LNE PX Cordless cool & heating box EEC: E (A - G) Thermoelectric 230 V, 12 V, 18 V White-red, Grey 25 l
Conformity certificate
Conformity certificate 2827414 ZORN Cooler Z 26 LNE PX Cordless cool & heating box EEC: E (A - G) Thermoelectric 230 V, 12 V, 18 V White-red, Grey 25 l
Description
This text is machine translated.
Features
- Cable lengths: 12 V = 1.8 m, 230 V = 1.6 m, 18 V battery connection cable = 60 cmLarge storage compartment for 12/24V passenger car/truck connection, 230 volt household socket & 18 volt Power exchange battery connection Reliable and maintenance-free Peltier cooling system, works in every angle of inclination, environment-friendly - works without cooling liquidsBrushless motor provides for high durabilityAdditional built-in fan ensures quick and consistent coolingEasy cleaning with optimal sealing in the lid reduces condensationErgonomically designed carrying handle for convenient transport; removable electric cover Lid closes when the carrying handle is folded32 x 0.33 L beverage cans; 8x 1.0L bottles (standing height 30.5 cm); 1 x 1.5L bottles (standing height 35 cm)
Scope of delivery
- With 6 bits. Electrical box with holder for contacting for Power X-CHANGE batteries at the side of the cool box
- 2 additional fuses 6.3 A








