• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite MS15X Microscope stage

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Rotating base for microscope stand

  • 360 degree rotating table
  • Especially suitable for precise studies
  • X- and Y-axis movement

Technical specifications

Product type

Microscope stage

Dim

(L x W x H) 15.2 x 12.7 x 7.6 cm

Weight

1 kg

Width

12.7 cm

Height

7.6 cm

Length

15.2 cm

Documents & Downloads

Datasheet

Datasheet 1642357 Dino Lite MS15X Microscope stage

User & Safety Instructions

User & Safety Instructions 1642357 Dino Lite MS15X Microscope stage

Description

The MS15X is an extendible XY table, which alone or in combination with a Dino Lite microscope stand can be used. The table base with detachable rotating table is designed specially for all work, the precision is required.

This text is machine translated.

What kind of Microscope accessories are you looking for?

More interesting products

(*All information is plus legal VAT)