• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OBBA6102 OBB-A6102 Compatible with (microscope brand) Kern

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Ring illumination

  • Dimmable

Technical specifications

  • Light intensity: 4.5W
  • Ring light diameter 6.3 cm
  • Colour temperature: 5500 K
Product type

Microscope illumination

Operating voltage

100 - 240 V

Dim

(L x W x H) 200 cm x 150 mm x 100 mm

Weight

0.5 kg

Compatible with

Kern

Width

150 mm

Height

100 mm

Length

200 cm

Depth

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1320761 Kern OBBA6102 OBB-A6102 Compatible with (microscope brand) Kern

User & Safety Instructions

User & Safety Instructions 1320761 Kern OBBA6102 OBB-A6102 Compatible with (microscope brand) Kern

Information

Information 1320761 Kern OBBA6102 OBB-A6102 Compatible with (microscope brand) Kern

Description

Professional light units guarantee excellent, uniform and strong illumination.
For maximum flexibility and maximum comfort in stereomicroscopy. These professional lighting units guarantee outstanding light quality at a constant intensity on the object. Of course, these external lighting units are also suitable for your standard stereo microscope.

This text is machine translated.

Hints

The ring lights do not fit in combination with the following series: OSE-1, OSF-4G, OZL-45R, OZC-5, OZG-4.

What kind of Microscope accessories are you looking for?

More interesting products

(*All information is plus legal VAT)