• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DB32 DIAC DO 35

Image similar
Product type
DIAC
Enclosure
DO 35
Mounting type
Through-hole mounting
Type
DB32
Manufacturer
Diotec
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.04098 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DB32

Product type

DIAC

Enclosure

DO 35

Manufacturer

Diotec

Mounting type

Through-hole mounting

Operating temperature (max.)

100 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809530 Diotec DB32 DIAC DO 35

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.