• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DBI25-16A Diode bridge SIL 5 1600 V 25 A 3-phase

Stroke drawing/circuit diagram
Product type
Diode bridge
Enclosure
SIL 5
Configuration (diode)
3-phase
U(RRM)
1600 V
Forward current I(F)
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 11.99
-29 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec DBI25-16A Diode bridge SIL 5 1600 V 25 A 3-phase

Our service for you

Technical specifications

Type

DBI25-16A

Product type

Diode bridge

Enclosure

SIL 5

Manufacturer

Diotec

Manuf. code

DIO

Configuration (diode)

3-phase

U(RRM)

1600 V

Forward current I(F)

25 A

Forward voltage U(F)

1.05 V

Forward voltage reference

12.5 A

I(FSM) 50Hz

370 A

I(FSM) 60Hz

390 A

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Width

35 mm

Height

5.5 mm

Length

45.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 161339 Diotec DBI25-16A Diode bridge SIL 5 1600 V 25 A 3-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.