• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 1.5KE160A D5.4x7.5 168 V 1500 W

Image similar
Product type
TVS diode
Enclosure
D5.4x7.5
Reverse voltage U(R)
136 V
Power (max) P(TOT)
1500 W
Mounting type
Through-hole mounting
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.33059 / piece)
€ 23.14
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type AxialHousing: D5.4x7.5Termination of voltage - VBRmin 152.00 VVBRmax 168.00 VIt 1 mAPulse power loss - PPPM 1500 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 136.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 219.00 VIPPM 7.10 ALock layer capacity - CJ: PFVR V
Type

1.5KE160A

Product type

TVS diode

Enclosure

D5.4x7.5

Manufacturer

Diotec

Reverse voltage U(R)

136 V

Breakdown voltage U(BR)

168 V

Peak current I(pp)

7.10 A

Power (max) P(TOT)

1500 W

Power line protection

Yes

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2806336 Diotec TVS diode 1.5KE160A D5.4x7.5 168 V 1500 W

User & Safety Instructions

User & Safety Instructions 2806336 Diotec TVS diode 1.5KE160A D5.4x7.5 168 V 1500 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)