• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 1.5KE22 D5.4x7.5 24.20 V 1500 W

Image similar
Product type
TVS diode
Enclosure
D5.4x7.5
Reverse voltage U(R)
17.8 V
Power (max) P(TOT)
1500 W
Mounting type
Through-hole mounting
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

998 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.2904 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Type

1.5KE22

Product type

TVS diode

Enclosure

D5.4x7.5

Manufacturer

Diotec

Reverse voltage U(R)

17.8 V

Breakdown voltage U(BR)

24.20 V

Peak current I(pp)

49.00 A

Power (max) P(TOT)

1500 W

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Documents & Downloads

Datasheet

Datasheet 2806362 Diotec TVS diode 1.5KE22 D5.4x7.5 24.20 V 1500 W

User & Safety Instructions

User & Safety Instructions 2806362 Diotec TVS diode 1.5KE22 D5.4x7.5 24.20 V 1500 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)