• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode P6KE15CA DO 15 14.3 V 600 W

1/2
Image similar
Product type
TVS diode
Enclosure
DO 15
Reverse voltage U(R)
12.8 V
Terminal voltage U(CL)
21.2 V
Power (max) P(TOT)
600 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1301 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec TVS diode P6KE15CA DO 15 14.3 V 600 W

Our service for you

Technical specifications

  • Pmax = 600 W (peak)
Type

P6KE15CA

Product type

TVS diode

Enclosure

DO 15

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

12.8 V

Breakdown voltage U(BR)

14.3 V

Terminal voltage U(CL)

21.2 V

Peak current I(pp)

29 A

Power (max) P(TOT)

600 W

Channels

1

Polarity

Bidirectional

Power line protection

No

Mounting type

Through-hole

RoHS-compliant

Yes

Operating temperature (max.)

+175 °C

Operating temperature (min.)

-50 °C

Type

Bi 0.6 kW peak

Casing

DO 15

Documents & Downloads

Datasheet

Datasheet 167991 Diotec TVS diode P6KE15CA DO 15 14.3 V 600 W

Description

For protection of valuable digital and hybrid switches, microprocessors and data lines from overvoltage pulses. Types ending in "A" are unidirectional, types ending in "CA" are bi-directional.

Hints

Voltage being protected = VS/minimum breakdown voltage = V Br/maximum peak pulse current (1 ms) = Pp.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.60€ 6.30*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)