
Number
Minimum order quantity: 70
Total (€ 0.33059 / piece)
€ 23.14
incl. VAT
14-day return policy included
Technical specifications
- Type
1.5KE22A
- Product type
TVS diode
- Enclosure
D5.4x7.5
- Manufacturer
Diotec
- Manuf. code
DIA
- Reverse voltage U(R)
18.8 V
- Breakdown voltage U(BR)
23.10 V
- Peak current I(pp)
51.00 A
- Power (max) P(TOT)
1500 W
- Mounting type
Through-hole mounting
- Series
1.5KE
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2806367 Diotec TVS diode 1.5KE22A D5.4x7.5 23.10 V 1500 W
User & Safety Instructions
User & Safety Instructions 2806367 Diotec TVS diode 1.5KE22A D5.4x7.5 23.10 V 1500 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































