
Number
Minimum order quantity: 30
Total (€ 0.09144 / piece)
€ 2.74
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type SMDHOUSING: DO-214AA/SMBTermination of voltage - VBRmin 66.70 VVBRmax 74.00 VIt 1 mAPulse power loss - PPPM 600 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 60.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 96.80 VIPPM 6.20 ALock layer capacity - CJ: PFVR V
- Type
P6SMBJ60CA
- Product type
TVS diode
- Enclosure
DO 214AA
- Manufacturer
Diotec
- Reverse voltage U(R)
60 V
- Breakdown voltage U(BR)
74 V
- Terminal voltage U(CL)
96.80 V
- Peak current I(pp)
6.20 A
- Power (max) P(TOT)
600 W
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
Documents & Downloads
Datasheet
Datasheet 2810405 Diotec TVS diode P6SMBJ60CA DO 214AA 74 V 600 W
User & Safety Instructions
User & Safety Instructions 2810405 Diotec TVS diode P6SMBJ60CA DO 214AA 74 V 600 W
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.73*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































