• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 1.5KE250CA D5.4x7.5 263 V 1.5 kW Tape

Image similar
Packaging type
Tape
Product type
TVS diode
Enclosure
D5.4x7.5
Reverse voltage U(R)
214 V
Terminal voltage U(CL)
344 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.54869 / piece)
€ 27.43
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape

Type

1.5KE250CA

Product type

TVS diode

Enclosure

D5.4x7.5

Manufacturer

Diotec

Reverse voltage U(R)

214 V

Breakdown voltage U(BR)

263 V

Terminal voltage U(CL)

344 V

Peak current I(pp)

4.5 A

Power (max) P(TOT)

1.5 kW

Polarity

Bidirectional

Mounting type

Through-hole mounting

Series

1.5KE

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Operating temperature (min.)

-50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2806377 Diotec TVS diode 1.5KE250CA D5.4x7.5 263 V 1.5 kW Tape

User & Safety Instructions

User & Safety Instructions 2806377 Diotec TVS diode 1.5KE250CA D5.4x7.5 263 V 1.5 kW Tape

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)