• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 1.5KE350C D5.4x7.5 385 V

Image similar
Product type
TVS diode
Enclosure
D5.4x7.5
Reverse voltage U(R)
284 V
Mounting type
Through-hole mounting
Type
1.5KE350C
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1230 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.48264 / piece)
€ 4.83
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Type

1.5KE350C

Product type

TVS diode

Enclosure

D5.4x7.5

Manufacturer

Diotec

Reverse voltage U(R)

284 V

Breakdown voltage U(BR)

385 V

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2806397 Diotec TVS diode 1.5KE350C D5.4x7.5 385 V

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)