• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 1.5SMC480A DO 214AB 504 V

Image similar
Product type
TVS diode
Enclosure
DO 214AB
Reverse voltage U(R)
408 V
Mounting type
Surface-mount
Type
1.5SMC480A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2961 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.46056 / piece)
€ 4.61
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1.5SMC480A

Product type

TVS diode

Enclosure

DO 214AB

Manufacturer

Diotec

Manuf. code

DIA

Reverse voltage U(R)

408 V

Breakdown voltage U(BR)

504 V

Peak current I(pp)

2.30 A

Power line protection

Yes

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2806490 Diotec TVS diode 1.5SMC480A DO 214AB 504 V

User & Safety Instructions

User & Safety Instructions 2806490 Diotec TVS diode 1.5SMC480A DO 214AB 504 V

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)