• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 1.5SMCJ10CA DO 214AB 12.30 V 1500 W

Image similar
Product type
TVS diode
Enclosure
DO 214AB
Reverse voltage U(R)
10 V
Power (max) P(TOT)
1500 W
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 19 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 90
Total (€ 0.26188 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1.5SMCJ10CA

Product type

TVS diode

Enclosure

DO 214AB

Manufacturer

Diotec

Reverse voltage U(R)

10 V

Breakdown voltage U(BR)

12.30 V

Peak current I(pp)

88.20 A

Power (max) P(TOT)

1500 W

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2806509 Diotec TVS diode 1.5SMCJ10CA DO 214AB 12.30 V 1500 W

User & Safety Instructions

User & Safety Instructions 2806509 Diotec TVS diode 1.5SMCJ10CA DO 214AB 12.30 V 1500 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)